15020-0076

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your electronic connections with our Premo-Flex FFC Jumper. Designed for seamless performance, this ultra-thin ribbon cable boasts a pitch of just 0.5mm, perfect for tight spaces. With a maximum operating temperature of 105°C and a durable construction, it guarantees reliable conductivity even in challenging environments. Measuring 0.051m in length, it offers versatility in various applications. RoHS compliant and crafted with quality in mind, it's a must-have for any wire management setup. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0076
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200076
SKU: MOL15020-0076

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: