15020-0157
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, designed for seamless data transfer in electronic applications. This versatile jumper features a .5 mm pitch, making it ideal for precise connections. With a maximum operating temperature of 105°C and a resilient minimum operating temperature of -40°C, it ensures reliable performance in varying environments. The 0.254m overall length offers flexibility in installation, while the .5 A amperage and voltage support efficient power transmission. Crafted for durability and compliant with RoHS standards, this jumper guarantees both quality and sustainability. Upgrade your wire management with this essential component, perfect for ribbon, FFC, and FPC cable applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0157 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200157 |
SKU: | MOL15020-0157 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |