15020-0868

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 17 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance cable solution designed for seamless data transmission. This cutting-edge jumper boasts a low amperage of 0.5 A, making it ideal for delicate electronic devices. With a pitch of 0.5 mm, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40°C to 105°C, this jumper is a reliable choice for various environments. Its compact overall length of 0.203m ensures versatility in installation. Crafted with quality in mind, it meets RoHS compliance standards for environmentally conscious operations. Upgrade your wire management setup with this essential component, perfect for a wide range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0868
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200868
SKU: MOL15020-0868

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: