15020-0380

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 34 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. With a current rating of 0.5A and a temperature range from -40°C to 105°C, this jumper offers reliable performance in various environments. Its 0.305m length and 0.5mm pitch make it suitable for a range of applications. Crafted for durability and flexibility, this FFC jumper is a must-have for efficient wire management. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Upgrade your setup with this essential component in the Products, Wire Management, Cable, Ribbon, FFC, FPC Cable & Jumpers, Wire, Cable & Assemblies category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0380
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200380
SKU: MOL15020-0380

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: