15020-0536

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 50 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance your connectivity with the 15020 Series Premo-Flex FFC Jumper. Designed for seamless integration, this 0.03m cable offers reliable performance with a maximum operating temperature of 105°C and a minimum of -40°C. With a pitch of .5mm and a voltage rating, it ensures efficient power delivery. RoHS compliant, this jumper prioritizes environmental responsibility. Suitable for various applications in wire management, it guarantees secure and stable connections, making it a versatile and essential component for any setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0536
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200536
SKU: MOL15020-0536

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: