15020-0175

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and efficient solution for your wiring needs. With a low amperage of .5 A and a wide operating temperature range from -40 °C to 105 °C, this jumper offers reliable performance in various environments. Its compact overall length of 0.203m and pitch of .5 mm make it ideal for space-constrained applications. RoHS compliant and crafted for durability, this jumper ensures both safety and longevity. Perfect for use in wire management, it's a must-have component for any project requiring seamless connectivity. Elevate your cable and assembly setups with the high-quality design of the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0175
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200175
SKU: MOL15020-0175

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: