15020-0909

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 21 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. With a maximum amperage of 0.5 A and a wide operating temperature range from -40°C to 105°C, this FFC jumper is built to perform in various environments. Its 0.152m length and 0.5mm pitch make it suitable for precise connections, while its high-quality construction ensures durability. RoHS compliant and meticulously designed, it guarantees both safety and efficiency in any application. Upgrade your wire management with this essential component, perfect for use in cable assemblies, ribbon cables, and more.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0909
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200909
SKU: MOL15020-0909

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: