15020-0197

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your cable connectivity with our Premo-Flex FFC Jumper. Designed for seamless integration in various applications, this jumper boasts a high-quality construction that ensures reliable performance. With a slender overall length of 0.203m, it offers flexibility in installation without compromising on efficiency. Operating flawlessly in a wide temperature range from -40°C to 105°C, this jumper is built to withstand diverse environmental conditions. Its low amperage of .5A and voltage compatibility make it suitable for a range of electronic devices. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your projects. Trust in the exceptional quality of our FFC Jumper for efficient wire management and seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0197
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200197
SKU: MOL15020-0197

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: