15020-0843
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance in a variety of applications. With a slender overall length of 0.152m and a fine pitch of .5mm, this jumper offers precise and reliable connections. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees durability in diverse environments. Boasting a low amperage of .5A and compliance with RoHS standards, this jumper prioritizes both efficiency and environmental responsibility. Elevate your wire management setup with this essential component, perfect for use in cable and ribbon assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0843 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200843 |
SKU: | MOL15020-0843 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |