15020-0343

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing our Premo-Flex FFC Jumper, a versatile and reliable solution for your wire management needs. This flexible flat cable features a series 15020 design, with a maximum operating temperature of 105°C and a wide temperature range from -40°C, ensuring durability in various environments. With a low amperage of .5 A and a pitch of .5 mm, it offers efficient power transfer in compact spaces. The overall length of 0.102m makes it suitable for diverse applications. Trust in the quality and performance of our RoHS compliant FFC jumper, perfect for use in electronic assemblies and cable management systems. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0343
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200343
SKU: MOL15020-0343

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: