15020-0352

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 32 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for seamless integration, this ultra-thin and flexible flat ribbon cable boasts a pitch of 0.5mm, making it ideal for space-constrained applications. With a current rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in harsh environments. Measuring at 0.203m in length, it offers versatility in various setups. Experience effortless installation and secure connections with this essential component, perfect for wire management in your projects. Partnered with our commitment to quality, this FFC jumper guarantees optimal functionality and durability. Elevate your connectivity solutions with this essential cable.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0352
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200352
SKU: MOL15020-0352

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: