15020-0277

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a low profile and a half-amp amperage, making it ideal for various applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliability in diverse environments. The 0.102m overall length and 0.5mm pitch offer flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this high-quality component for efficient wire management and smooth data transmission in your projects. Welcome to a new standard of connectivity excellence.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0277
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200277
SKU: MOL15020-0277

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: