15020-0549

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 50 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. Designed for seamless performance, this jumper features a pitch of .5 mm and a maximum operating temperature of 105 °C, ensuring reliability in various environments. With a low amperage of .5 A, it offers efficient power transmission while maintaining safety standards. The flexible flat cable construction allows for easy installation and routing, making it ideal for wire management in compact spaces. RoHS compliant and tested for quality, this FFC jumper guarantees durability and compliance with industry regulations. Upgrade your cable and assembly setups with this essential component, perfect for a wide range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0549
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200549
SKU: MOL15020-0549

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: