15020-0815
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance solution for your wiring needs. This ultra-thin and flexible jumper boasts a low amperage rating of .5 A, making it ideal for delicate electronic applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. The 0.076m overall length and .5mm pitch provide flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and efficiency of the Premo-Flex FFC Jumper for seamless wire management in various settings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0815 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200815 |
SKU: | MOL15020-0815 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |