15020-0802
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 11 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile and reliable solution for wire management. This high-quality cable boasts a slim overall length of 0.203m and a pitch of .5mm, making it perfect for tight spaces. With a low amperage of .5A and a voltage rating, it ensures efficient power transfer while maintaining safety standards. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of environments. Crafted with precision and durability in mind, this FFC jumper is an essential component for any wiring setup. Trust in its RoHS compliance and high performance for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0802 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200802 |
SKU: | MOL15020-0802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |