15020-0768
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 9 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Experience seamless connectivity with our Premo-Flex FFC Jumper, designed for optimal performance in a variety of applications. With a low amperage of .5 A, this jumper ensures efficient power transmission while maintaining a safe operating temperature range from -40 °C to 105 °C. Its slender overall length of 0.051m and pitch of .5mm make it perfect for compact spaces, offering flexibility in installation. Rest assured of its quality and environmental compliance with RoHS certification. Elevate your wire management system with this essential component, a reliable solution for your cable and ribbon connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0768 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200768 |
SKU: | MOL15020-0768 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |