15020-0749

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for streamlined wire management. Ideal for various applications, this jumper boasts a .5 A amperage and can withstand temperatures ranging from -40°C to 105°C, ensuring reliable performance in diverse environments. With a pitch of .5 mm and an overall length of 0.076m, it offers flexibility in installation. Crafted with high-quality materials, it guarantees efficient transmission of voltage. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your cable and ribbon management with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0749
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200749
SKU: MOL15020-0749

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: