15020-1055

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 35 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. This flexible flat cable features a compact 0.5mm pitch, perfect for space-constrained applications. With a current rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it ensures consistent performance even in challenging environments. RoHS compliant and meticulously crafted, this FFC jumper guarantees both quality and compliance. Whether you're in need of a durable ribbon cable for wire management or a reliable FPC jumper for your electronic assembly, this versatile product is a must-have in your toolkit. Trust in its efficiency and durability for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-1055
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150201055
SKU: MOL15020-1055

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: