15020-0116
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transfer. With a low amperage of .5A and a pitch of .5mm, this jumper offers efficient performance in a wide range of applications. Operating effortlessly in temperatures ranging from -40°C to 105°C, it ensures reliability even in extreme conditions. Crafted with precision, this 0.305m jumper is designed for optimal functionality. RoHS compliant, it meets international standards for environmental responsibility. Perfect for wire management, this FFC jumper is a valuable addition to your setup, guaranteeing smooth and uninterrupted connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0116 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200116 |
SKU: | MOL15020-0116 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |