15020-0381

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and wire management needs. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, this jumper is designed to perform in various environments. Featuring a slim overall length of 0.03m and a pitch of .5mm, it offers flexibility in installation and connectivity. Whether you're working on a DIY project or in a professional setting, this jumper ensures seamless and efficient power transmission. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Perfect for use in electronics, telecommunications, automotive, and more, the Premo-Flex FFC Jumper is a must-have accessory for your toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0381
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200381
SKU: MOL15020-0381

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: