15020-0383
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile essential in wire management. Designed for seamless performance, this jumper boasts a maximum amperage of 0.5 A and a wide operating temperature range from -40°C to 105°C, ensuring reliability in any environment. With a slender overall length of 0.051m and a pitch of 0.5mm, it offers flexibility in tight spaces without compromising on efficiency. Crafted for quality and durability, it's the perfect choice for maintaining smooth and secure connections in a variety of applications. RoHS compliant and meticulously engineered, it guarantees peace of mind in every use. Explore the possibilities with our FFC Jumper, your go-to solution for superior wire, cable, and assembly management.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0383 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200383 |
SKU: | MOL15020-0383 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |