15020-0900
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 21 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile and reliable solution for seamless data transmission. This flexible flat cable features a 0.5mm pitch, making it ideal for tight spaces and intricate designs. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures durability in a wide range of environments. At just 0.051m in overall length, it offers a compact yet efficient way to bridge connections. RoHS compliant and boasting a low amperage of .5A, this jumper prioritizes both performance and environmental responsibility. Perfect for various applications in wire management, it's a must-have component for any project requiring dependable signal transfer. Elevate your connectivity game with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0900 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200900 |
SKU: | MOL15020-0900 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |