15020-0794
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 11 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in your electronic projects. With a low amperage of 0.5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in any environment. Featuring a compact overall length of 0.102m and a pitch of 0.5mm, it is perfect for applications where space is limited. Rest assured of its quality and compliance with RoHS standards. Upgrade your wire management setup with this essential component, part of our extensive range of products for efficient cable and ribbon connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0794 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200794 |
SKU: | MOL15020-0794 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |