15020-0445

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile ribbon cable designed for seamless connectivity in a variety of applications. With a low profile and ultra-thin design, this jumper is perfect for space-constrained environments. Boasting a pitch of 0.5mm and an overall length of 0.305m, it offers flexibility and ease of installation. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures reliable performance even in harsh conditions. RoHS compliant and featuring a maximum amperage of 0.5A, this cable meets stringent quality standards. Ideal for wire management and cable assemblies, the Premo-Flex FFC Jumper is a must-have for efficient and reliable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0445
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200445
SKU: MOL15020-0445

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: