15020-0102
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile solution designed for seamless integration in a wide range of applications. This high-performance jumper boasts a sleek overall length and a precise pitch of 0.5mm, ensuring optimal efficiency in your setups. With a low amperage rating of 0.5A and a robust construction, it guarantees reliable power delivery. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for both indoor and outdoor use. Rest assured, our jumper is fully compliant with RoHS standards, reflecting our commitment to environmental responsibility. Explore the possibilities with this essential component for wire management, cable, and assembly projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0102 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200102 |
SKU: | MOL15020-0102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |