15020-0127

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, crafted for seamless performance in a variety of applications. This high-quality cable boasts a maximum operating temperature of 105°C and can withstand frigid temperatures as low as -40°C, ensuring reliable functionality in diverse environments. With an amperage of 0.5 A and a pitch of 0.5mm, it guarantees efficient power transmission and signal integrity. Its 0.152m overall length offers flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management, this FFC jumper is a essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0127
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200127
SKU: MOL15020-0127

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: