15020-0194

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 18 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity game with the cutting-edge Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This flexible flat cable boasts a slender pitch of just 0.5mm, making it ideal for compact spaces without compromising on performance. With a low operating temperature of -40°C and a maximum of 105°C, it guarantees reliable operation even in extreme conditions. RoHS compliant and crafted with premium materials, it ensures both durability and environmental responsibility. Say goodbye to tangled wires and hello to streamlined, efficient connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0194
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200194
SKU: MOL15020-0194

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: