15020-0103
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Experience seamless connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance in a variety of applications. Operating effortlessly within a temperature range of -40°C to 105°C, this jumper ensures reliable functionality even in extreme conditions. With a low amperage of .5A and a voltage rating, it offers efficient power transmission without compromising on safety. Boasting a pitch of .5mm and an overall length of 0.127m, it guarantees precise and secure connections. Rest assured, our jumper complies with RoHS regulations, reflecting our commitment to environmental responsibility. Explore the possibilities of streamlined wire management with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0103 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200103 |
SKU: | MOL15020-0103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |