15020-0776

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 9 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile cable solution designed for seamless connectivity in a variety of applications. With a low amperage rating of .5 A and a durable construction, this jumper ensures reliable performance even in demanding environments. Its flexible design, featuring a pitch of .5mm and an overall length of 0.152m, allows for easy installation and efficient cable management. Operating effortlessly within a wide temperature range from -40°C to 105°C, it offers exceptional versatility for both indoor and outdoor use. Rest assured, this FFC jumper complies with RoHS standards, prioritizing environmental responsibility in its manufacturing process. Upgrade your connectivity setup with the unmatched reliability and convenience of the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0776
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200776
SKU: MOL15020-0776

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: