15020-0333

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and wire management needs. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures optimal performance in various environments. Featuring a .5 mm pitch and an overall length of 0.254m, it offers flexibility and ease of installation. Rest assured, this product is compliant with RoHS regulations, making it a sustainable choice for your projects. Ideal for use in a wide range of applications, this FFC jumper is a must-have component for efficient wire and cable assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0333
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200333
SKU: MOL15020-0333

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: