15020-0098

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Explore the seamless connectivity of our Premo-Flex FFC Jumper, a versatile component in our 15020 series. With a pitch of 0.5mm and a .5A amperage, this jumper ensures efficient power distribution in your electronic setups. Operating flawlessly in temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. Measuring at a length of 0.051m, it's compact yet impactful, perfect for space-constrained applications. ROHS compliant, it guarantees adherence to environmental standards, while its high-quality construction underscores its durability. Experience enhanced wire management with this essential component, ideal for FFC, FPC Cable & Jumpers, and other cable assemblies. Elevate your connectivity solutions with our premium Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0098
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200098
SKU: MOL15020-0098

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: