15020-0288
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously engineered for seamless performance. Designed for efficiency, this jumper boasts a low amperage rating of .5 A and operates flawlessly in temperatures ranging from -40°C to 105°C. With a slender overall length of 0.229m and a pitch of .5mm, it offers versatility in various applications. Rest assured, this jumper is RoHS compliant, aligning with our commitment to environmental responsibility. Elevate your wire management with this essential component, perfect for FFC and FPC cable assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0288 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200288 |
SKU: | MOL15020-0288 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |