15020-0832
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 15 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a high-quality solution for your wiring needs. With a current rating of 0.5 A and a wide operating temperature range from -40°C to 105°C, this jumper offers reliable performance in various environments. Measuring at 0.03m in length and featuring a pitch of 0.5mm, it is suitable for precise connections. RoHS compliant and crafted for durability, it ensures both quality and sustainability. Perfect for wire management and cable assembly projects, the Premo-Flex FFC Jumper is a versatile component that meets the demands of modern technology.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0832 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200832 |
SKU: | MOL15020-0832 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |