15020-0398

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 36 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This versatile cable features a low-profile design and a pitch of 0.5mm, making it ideal for tight spaces. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in diverse environments. The 0.229m overall length provides flexibility in installation, while the .5A amperage and voltage rating guarantee efficient power transmission. RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management, this FFC jumper is a crucial component in modern electronic setups. Elevate your connectivity solutions with this essential product.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0398
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200398
SKU: MOL15020-0398

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: