15020-1163

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 45 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your cable connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in various electronic applications. This high-quality jumper boasts a .5 A amperage, ensuring reliable power transmission. With a wide operating temperature range from -40°C to 105°C, it's suitable for both extreme cold and hot environments. The .5mm pitch and 0.03m overall length offer versatility in installation, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Trust in the efficiency and durability of this FFC jumper for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-1163
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150201163
SKU: MOL15020-1163

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: