15020-0147
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. This flexible flat cable features a narrow pitch of .5mm, perfect for tight spaces and high-density applications. With a low amperage rating of .5A, it ensures efficient power transmission while maintaining safety. Operating seamlessly in a wide temperature range from -40°C to 105°C, it's suitable for both indoor and outdoor use. The cable's 0.127m length offers flexibility in installation, while its RoHS compliance guarantees environmentally friendly construction. Trust the Premo-Flex FFC Jumper for seamless connections in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0147 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200147 |
SKU: | MOL15020-0147 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |