15020-0138
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, part of our versatile 15020 series. This flexible flat cable (FFC) boasts a compact pitch of .5mm, making it ideal for space-constrained applications. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it offers reliable performance in diverse environments. Measuring 0.305m in length, it provides ample reach for your connectivity needs. Crafted with quality materials, this FFC jumper ensures efficient signal transmission. Explore our wire management solutions and elevate your connectivity experience.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0138 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200138 |
SKU: | MOL15020-0138 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |