15020-0774
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 9 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a reliable component designed for seamless data transmission in tight spaces. With a low profile and flexible construction, this jumper effortlessly bridges the gap between components, ensuring optimal performance in your electronic assemblies. Operating across a wide temperature range from -40°C to 105°C, it offers durability and stability in diverse environmental conditions. Boasting a pitch of 0.5mm and an overall length of 0.127m, it provides precise connections without sacrificing flexibility. Compliant with RoHS regulations, it upholds our commitment to environmental responsibility. Elevate your wire management setup with this essential component, perfect for FFC, FPC Cable & Jumper applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0774 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200774 |
SKU: | MOL15020-0774 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |