15020-1066

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 35 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance ribbon cable designed for seamless data transfer in a variety of applications. With a low-profile design and ultra-thin construction, this jumper offers flexibility and reliability in tight spaces. Featuring a pitch of .5mm and a maximum operating temperature of 105°C, it ensures optimal performance even in demanding environments. RoHS compliant and crafted with precision, it guarantees both quality and compliance with environmental standards. Upgrade your wire management setup with this essential component, perfect for FFC and FPC applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-1066
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150201066
SKU: MOL15020-1066

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: