15020-0847

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Introducing the Premo-Flex FFC Jumper, a reliable and efficient solution for your connectivity needs. Designed for seamless performance, this jumper boasts a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, ensuring durability in various environments. With a pitch of .5 mm and an overall length of 0.203m, it offers flexibility in installation. RoHS compliant and meticulously crafted, it guarantees high-quality performance. Perfect for wire management, cable connections, and beyond, this jumper is a versatile essential for any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0847
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200847
SKU: MOL15020-0847

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: