15167-0321

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

The Premo-Flex FFC Jumper offers reliable connectivity with a pitch of 1mm, ideal for compact electronic devices. With a maximum operating temperature of 105°C and a wide range of -40°C to withstand varying environmental conditions, this jumper ensures consistent performance. Featuring a low amperage of 1.2A and a voltage rating, it is suitable for a variety of applications. Its 0.152m overall length makes it easy to install, perfect for wire management in tight spaces. This jumper is RoHS compliant, aligning with environmental standards. Trust in its quality for your cable and ribbon connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0321
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670321
SKU: MOL15167-0321

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: