39503-8008

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 8 Circuits

Introducing the Eurostyle Pluggable Terminal Block, a versatile and efficient connectivity solution for your electronic projects. This series features a compact design with a 3.5mm pitch, allowing for easy and secure connections. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in various environments. The vertical orientation and polarized mating feature streamline installation, while the UL agency certification guarantees quality and safety. Suitable for wire sizes ranging from 24 to 16 AWG (.2 - 1.31 mm²), this terminal block is perfect for a wide range of applications. Upgrade your connectivity with the Eurostyle Pluggable Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-8008
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395038008
SKU: MOL39503-8008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: