39503-8013

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 13 Circuits

Introducing the Eurostyle Pluggable Terminal Block, a versatile and reliable connector essential for your electronic projects. With a current rating of 8 A and a voltage of 300 V, this terminal block is designed for efficient power transmission. Featuring a single row layout and 13 contacts, it offers ample connectivity options while ensuring space-saving convenience with a 3.5 mm pitch. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The plug component, polarized for secure mating, accommodates wire sizes from 24 AWG to 18 AWG, making it compatible with various applications. UL agency certified for quality assurance, this terminal block is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-8013
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 13
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395038013
SKU: MOL39503-8013

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: