39503-7004

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, Green Housing, 4 Circuits

Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. Designed for efficient power distribution, this connector features a 3.5mm pitch and can accommodate wire sizes ranging from 24 AWG to 16 AWG. With a maximum operating temperature of 105°C and a minimum of -40°C, it offers reliable performance in diverse environments. Boasting 4 contacts and a voltage rating of 300V, it's ideal for various applications. Its vertical orientation and polarized design ensure easy and secure mating. UL agency-certified and RoHS compliant, this terminal block guarantees quality and environmental responsibility. Perfect for use in industrial settings, it's a essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-7004
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 4
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395037004
SKU: MOL39503-7004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download