39503-2004

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 4 Circuits

Discover the versatility of our Eurostyle Pluggable Terminal Block, a reliable solution for your connectivity needs. With a compact design and vertical orientation, this connector is ideal for space-saving applications. It features a 3.5mm pitch and can accommodate wire sizes ranging from 24 AWG to 16 AWG, providing flexibility for various projects. Operating in temperatures as low as -40°C and as high as 105°C, it offers durability in harsh environments. With ESE connector type and 8A amperage rating, it ensures secure and efficient power transmission. Certified for RoHS compliance, you can trust in its quality and environmental responsibility. Whether you're working on industrial machinery or electronic devices, this Eurostyle Terminal Block is a dependable choice for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-2004
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 4
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395032004
SKU: MOL39503-2004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: