39503-3014

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 14 Circuits

Introducing the ESE - Eurostyle Pluggable Terminal Block, a versatile connector designed for seamless and secure wire connections. With a compact pitch of 3.5 mm, it offers easy installation and maintenance. Operating efficiently in a wide temperature range from -40 to 105 °C, this terminal block is suitable for various industrial environments. Featuring a vertical orientation and accommodating 14 contacts, it ensures reliable connectivity in space-constrained applications. Constructed with durable materials, it guarantees long-lasting performance. UL Agency certified and RoHS compliant, it meets international quality and environmental standards. Whether for commercial or industrial use, the ESE Terminal Block is the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-3014
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 14
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395033014
SKU: MOL39503-3014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: