39503-2014
3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 14 Circuits
Introducing the ESE - Eurostyle Pluggable Terminal Block, a versatile and reliable connector for your electronic assembly needs. With a maximum amperage of 8A and a voltage rating of 300V, this terminal block is suitable for a wide range of applications. It features a single row design with 14 contacts, accommodating wire sizes ranging from 24AWG to 18AWG. Operating smoothly in temperatures as low as -40°C and as high as 105°C, it is built to withstand harsh environments. The Eurostyle Pluggable connector is UL certified, ensuring quality and safety in your projects. Its compact 3.5mm pitch and vertical orientation make it space-efficient, while its polarized mating feature guarantees proper alignment. RoHS compliant, it meets the latest environmental standards. Trust in the ESE Terminal Block for secure and efficient connections in your designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39503-2014 |
Series: | 39503 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395032014 |
SKU: | MOL39503-2014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |