39503-8006

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, Green Housing, 6 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. With a compact design and vertical orientation, it's ideal for space-saving applications. This connector features six contacts loaded, accommodating various wire sizes from 24 AWG to 16 AWG. Operating at temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. Certified by UL agency E48521 and compliant with RoHS standards, you can trust in its quality and environmental responsibility. Whether you're in the industrial, automotive, or consumer electronics sector, this terminal block is a versatile and dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-8006
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395038006
SKU: MOL39503-8006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download