39503-2010

3.50mm Pitch Eurostyle Vertical Plug, Rear Wire Entry, 10 Circuits

Introducing the ESE - Eurostyle Pluggable Terminal Block, a versatile connector for your industrial applications. With a vertical orientation and a pitch of 3.5mm, this terminal block is designed for efficient and secure connections. It can accommodate wire sizes ranging from 24 AWG to 18 AWG, making it suitable for various power and signal transmission needs. Operating in a wide temperature range from -40°C to 105°C, it ensures reliable performance even in harsh environments. With a maximum voltage rating of 300V and an amperage of 8A, it meets the demands of industrial standards. Featuring polarized mating and UL agency certification, it guarantees safe and compliant operation. Whether you're designing machinery or control systems, the ESE terminal block is a reliable choice for your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-2010
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 10
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395032010
SKU: MOL39503-2010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download