39503-3005

3.50mm Pitch Eurostyle Vertical Plug, Front Wire Entry, 5 Circuits

Elevate your connectivity with our Eurostyle Pluggable Terminal Block, designed for seamless integration in a variety of applications. With a robust amperage rating of 8A and a maximum operating temperature of 105°C, this terminal block ensures reliable performance even in demanding environments. Its vertical orientation and polarized mating feature guarantee easy and secure connections, while accommodating wire sizes ranging from 24AWG to 16AWG. UL certified for quality assurance and RoHS compliant for environmental responsibility, this terminal block is a trusted choice for your wiring needs. Whether you're a professional installer or a DIY enthusiast, this Eurostyle Terminal Block is a must-have component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39503-3005
Series: 39503 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395033005
SKU: MOL39503-3005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download
04/13/2018 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download